Filter Your Search
1 - 10 of 56 results
|
MKS4D036802E00MF00
Wima
|
Check for Price | Active | 680 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 7.5 mm | WIRE | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||
|
MKS4D036802E00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 680 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||
|
MKS4D036802E00MF
Wima
|
Check for Price | Yes | Active | 680 nF | 100 V | 20 % | 4120 | 20 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 7.5 mm | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , 4120 | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
MKS4D036802E00KJ00
Wima
|
Check for Price | Active | 680 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 7.5 mm | WIRE | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||
|
MKS4D036802E00JJ
Wima
|
Check for Price | Yes | Active | 680 nF | 100 V | 5 % | 4120 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 7.5 mm | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , 4120 | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
MKS4D036802E00MJ
Wima
|
Check for Price | Yes | Active | 680 nF | 100 V | 20 % | 4120 | 20 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 7.5 mm | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , 4120 | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
MKS4D036802E00KJ
Wima
|
Check for Price | Yes | Active | 680 nF | 100 V | 10 % | 4120 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 7.5 mm | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , 4120 | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
MKS4D036802E00JHSD
Wima
|
Check for Price | Active | FILM CAPACITOR | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
MKS4D036802E00JISD
Wima
|
Check for Price | Active | FILM CAPACITOR | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
MKS4D036802E00KF
Wima
|
Check for Price | Yes | Active | 680 nF | 100 V | 10 % | 4120 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 7.5 mm | 10.5 mm | 10.3 mm | 5 mm | WIMA GMBH & CO KG | , 4120 | compliant | EAR99 | 8532.25.00.80 |