Filter Your Search
1 - 3 of 3 results
|
MKS4D052706F00JJ00
Wima
|
Check for Price | Yes | Active | 27 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 27.5 mm | WIRE | 26 mm | 31.5 mm | 15 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | ||
|
MKS4D052706F00JH00
Wima
|
Check for Price | Yes | Active | 27 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 27.5 mm | WIRE | 26 mm | 31.5 mm | 15 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | ||
|
MKS4D052706F00JSSD
Wima
|
Check for Price | Yes | Active | 27 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 26 mm | 31.5 mm | 15 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant |