Filter Your Search
1 - 10 of 94 results
|
23AR1MEGTR
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1 MΩ | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | WRAPAROUND | 2.7 mm | 4.5 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 1820 | compliant | EAR99 | 8533.40.80.50 | ||
|
23AR20K
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20 kΩ | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | WRAPAROUND | 2.7 mm | 4.5 mm | 5 mm | TT ELECTRONICS PLC | 4 MM, SQUARE, 3 PINS | compliant | |||||
|
23BR2MEG
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 2 MΩ | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | GULL WING | 2.7 mm | 4.5 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 1820 | compliant | EAR99 | 8533.40.80.50 | |||
|
23BR2MEG
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 MΩ | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | GULL WING | 2.7 mm | 4.5 mm | 5 mm | TT ELECTRONICS PLC | 4 MM, SQUARE, 3 PINS | compliant | |||||
|
23AR2K
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 kΩ | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | WRAPAROUND | 2.7 mm | 4.5 mm | 5 mm | TT ELECTRONICS PLC | 4 MM, SQUARE, 3 PINS | compliant | |||||
|
23AR100TR
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 100 Ω | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | WRAPAROUND | 2.7 mm | 4.5 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 1820 | compliant | EAR99 | 8533.40.80.50 | ||
|
23BR500TR
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 500 Ω | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | GULL WING | 2.7 mm | 4.5 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 1820 | compliant | ||||
|
23AR200TR
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 200 Ω | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | WRAPAROUND | 2.7 mm | 4.5 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 1820 | compliant | EAR99 | 8533.40.80.50 | ||
|
23BR1KTR
TT Electronics Resistors
|
Check for Price | No | Active | 1 kΩ | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | GULL WING | 2.7 mm | 4.5 mm | 5 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS | compliant | |||||
|
23AR5K
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5 kΩ | 20 % | 250 mW | 1820 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | WRAPAROUND | 2.7 mm | 4.5 mm | 5 mm | TT ELECTRONICS PLC | 4 MM, SQUARE, 3 PINS | compliant |