Filter Your Search
1 - 10 of 203 results
|
MKT1813-610-064
Vishay Roederstein
|
Check for Price | Yes | Transferred | 10 µF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | IEC60384-2 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
MKT1813-415-106-R
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 150 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
MKT1813-422-016
Vishay Roederstein
|
Check for Price | Yes | Transferred | 220 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
MKT1813-415-634-G
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 150 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
MKT1813-415-635-G
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 150 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
MKT1813-415-064
Vishay Roederstein
|
Check for Price | Yes | Transferred | 150 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | IEC60384-2 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
MKT1813222634
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||
|
MKT1813-433-106-G
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 330 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
MKT1813-468-066-R
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 680 nF | 63 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 40 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 6.5 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
MKT1813-322-635-R
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 22 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 7.5 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 |