Filter Your Search
1 - 10 of 15 results
|
MKT1813-347-635-G
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 7.5 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
MKT1813-347-405
Vishay Roederstein
|
Check for Price | Yes | Transferred | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | , | compliant | EAR99 | 8532.25.00.60 | Vishay | |||||||
|
MKT1813-347-405
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 200 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 7 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | Vishay | |||
|
MKT1813-347-105-G
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 47 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 12 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
MKT1813-347-635-G
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
MKT1813-347-635-G
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 7.5 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
MKT1813-347-634-G
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 7.5 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
MKT1813-347-104-G
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 12 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||||
|
MKT1813-347-405
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 200 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 7 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | Vishay | |||
|
MKT1813-347-634-G
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 47 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 |