Filter Your Search
1 - 3 of 3 results
|
MKT1813-568-015-G
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 6.8 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 63 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 14 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||
|
MKT1813-568-015-G
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 6.8 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 63 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 14 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||
|
MKT1813-568-015-G
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 6.8 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 |