Filter Your Search
1 - 1 of 1 results
|
MKT1817-222-405
Vishay Roederstein
|
Check for Price | Yes | Yes | Not Recommended | 2.2 nF | 400 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | AC RATED VOLTAGE (V): 200, STANDARD: IEC 60384-2 | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | , 3010 | unknown | EAR99 | 8532.25.00.70 |