Filter Your Search
1 - 8 of 8 results
|
MKV201048-622.080MHZ
MMD
|
Check for Price | Transferred | 622.08 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | SMD, 6 PIN | compliant | Clock | ||
|
MKV201048A-622.080MHZ-T
MMD
|
Check for Price | Transferred | 622.08 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | |||
|
MKV201048A-70.000MHZ
MMD
|
Check for Price | Transferred | 70 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | |||
|
MKV201048-70.000MHZ-T
MMD
|
Check for Price | Transferred | 70 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | SMD, 6 PIN | compliant | Clock | ||
|
MKV201048-622.080MHZ-T
MMD
|
Check for Price | Transferred | 622.08 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | |||
|
MKV201048-70.000MHZ
MMD
|
Check for Price | Transferred | 70 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | SMD, 6 PIN | compliant | Clock | ||
|
MKV201048A-622.080MHZ
MMD
|
Check for Price | Transferred | 622.08 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | |||
|
MKV201048A-70.000MHZ-T
MMD
|
Check for Price | Transferred | 70 MHz | 10 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | SMD, 6 PIN | compliant | Clock |