Filter Your Search
1 - 3 of 3 results
|
ML2004IP
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | NO | -5 V | 19.9 kHz | LOG OR ANTILOG AMPLIFIER | CMOS | -6 V | -4 V | -3 V | 1 | 3 V | 4 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | DIP | PLASTIC, DIP-14 | 14 | EAR99 | 8542.39.00.60 | |||||
|
ML2004IP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | NO | -5 V | 19.9 kHz | LOG OR ANTILOG AMPLIFIER | CMOS | -6 V | -4 V | -3 V | 1 | 3 V | 6 V | 4 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | DIP | DIP, | 14 | Unknown | |||||||||
|
ML2004IP
RF Micro Devices Inc
|
Check for Price | Transferred | 5 V | NO | -5 V | LOG OR ANTILOG AMPLIFIER | CMOS | -6 V | -4 V | 1 | 4 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | DIP | PLASTIC, DIP-14 | 14 | EAR99 | 8542.39.00.60 |