Filter Your Search
1 - 2 of 2 results
|
ML2020CS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | LINE EQUALIZER | -5 V | 1 | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 11.58 mm | 2.72 mm | SOIC | PLASTIC, SOIC-18 | 18 | 8542.39.00.01 | |||||||
|
ML2020CS
RF Micro Devices Inc
|
Check for Price | Transferred | 5 V | CMOS | LINE EQUALIZER | -5 V | 1 | 10 mA | COMMERCIAL | R-PDSO-G18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 11.58 mm | 2.72 mm | SOIC | PLASTIC, SOIC-18 | 18 | 8542.39.00.01 |