Filter Your Search
1 - 10 of 14,121 results
|
ML2010EL-R013-FT101Q
RCD Components Inc
|
Check for Price | No | Active | 13 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ML2010EK-R36-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 360 mΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ML2010-R24-GT101W
RCD Components Inc
|
Check for Price | Yes | Active | 240 mΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ML2010-R732-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 732 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
ML2010-R0909-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 90.9 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-IDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
ML2010EK-R0187-FT201
RCD Components Inc
|
Check for Price | Active | 18.7 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | MIL-R-10509 | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
ML2010EL-R027-GB101Q
RCD Components Inc
|
Check for Price | No | Active | 27 mΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | MIL-R-10509 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
ML2010V-R442-FBQ
RCD Components Inc
|
Check for Price | No | Active | 442 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 170 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ML2010-R267-FT101Q
RCD Components Inc
|
Check for Price | No | Active | 267 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ML2010EL-R091-JTQ
RCD Components Inc
|
Check for Price | No | Active | 91 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | MIL-R-10509 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 |