Filter Your Search
1 - 2 of 2 results
|
ML2261BCQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.195 % | 8 | 1.06 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | 14 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MICRO LINEAR CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | |||
|
ML2261BCQ
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5.1 V | 1 | 8 | 1.06 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | DIP20,.3 | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | QCCJ, DIP20,.3 | 20 | compliant | 8542.39.00.01 |