Filter Your Search
1 - 3 of 3 results
|
|
ML4841CSX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | YES | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||
|
ML4841CS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12.8 V | 10.1 V | 500 mA | YES | BOOST | CAN ALSO FUNCTION IN VOLTAGE MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | EAR99 | 8542.39.00.60 | SOIC | SOIC-16 | 16 | ||||||||
|
ML4841CS
RF Micro Devices Inc
|
Check for Price | No | Transferred | 13.5 V | 2.5 V | 13 V | 10.5 V | 500 mA | 21 mA | YES | SINGLE | 400 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.72 mm | EAR99 | 8542.39.00.60 | SOIC | SOP, SOP16,.4 | 16 | Unknown |