Filter Your Search
1 - 2 of 2 results
|
MLDM1L-51SCBRR4-.110
Glenair Inc
|
$381.5193 | No | Active | 51 | 2.54 mm | 5 | 8 mΩ | 3 A | FEMALE | BOARD | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | 5 GΩ | e0 | -55 °C | 150 °C | TIN LEAD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.26 inch | 0.66 inch | 1.438 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||
|
MLDM1L-51SCBRR4-.110-513
Glenair Inc
|
Check for Price | No | Active | 51 | 2.54 mm | 5 | 8 mΩ | 3 A | FEMALE | BOARD | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | 600VAC V | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.26 inch | 0.66 inch | 1.438 inch | 0.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |