Filter Your Search
1 - 2 of 2 results
|
MLDM2L-15PCBRP-.150
Glenair Inc
|
$193.9592 | No | Active | 15 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 600VAC V | 5 GΩ | e0 | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.218 inch | 0.425 inch | 0.938 inch | 0.15 inch | GLENAIR INC | compliant | ||||
|
MLDM2L-15PCBRP-.150-513
Glenair Inc
|
Check for Price | Active | 15 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | 600VAC V | 5 GΩ | -55 °C | 150 °C | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.218 inch | 0.425 inch | 0.938 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |