Filter Your Search
1 - 5 of 5 results
|
MLE-104-01-G-DV-TR
Samtec Inc
|
$1.5185 | Yes | Yes | Active | 8 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||
|
MLE-104-01-G-DV
Samtec Inc
|
$1.7928 | Yes | Yes | Active | 8 | 2 | 1 mm | 2 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (10) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER BEAM CONTACT | 900VAC V | NO | .7506 N | 5 GΩ | .139 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.3782 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.165 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
MLE-104-01-G-DV-A
Samtec Inc
|
$2.1875 | Yes | Yes | Active | 8 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||
|
MLE-104-01-G-DV-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | 1 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||||||||||||||||||||||||||
|
MLE-104-01-G-DV-FR
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | 1 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.37 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.164 inch | SAMTEC INC | unknown |