Filter Your Search
1 - 2 of 2 results
|
MLE-107-01-G-DV-A-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 7 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 0.75 N | 0.14 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.371 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.284 inch | SAMTEC INC | not_compliant | SAMTEC | ||
|
MLE-107-01-G-DV-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 7 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 0.75 N | 0.14 N | UL | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.371 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.284 inch | SAMTEC INC | compliant | SAMTEC |