Filter Your Search
1 - 10 of 13 results
|
MLE-109-01-G-DV
Samtec Inc
|
$3.0195 | Yes | Yes | Active | 18 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (10) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | SOCKET | GOLD OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
MLE-109-01-G-DV-A
Samtec Inc
|
$3.8485 | Yes | Yes | Active | 18 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.3782 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.322 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||||||||
|
MLE-109-01-G-DV-P
Samtec Inc
|
$3.9271 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MLE-109-01-G-DV-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 9 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 0.75 N | 0.14 N | UL | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.371 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.362 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MLE-109-01-G-DV-K
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MLE-109-01-G-DV-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 18 | 2 | 1 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.37 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.359 inch | SAMTEC INC | unknown | |||||||||||||||||||
|
MLE-109-01-G-DV-A-K
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MLE-109-01-G-DV-A-P
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
MLE-109-01-G-DV-TR
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MLE-109-01-G-DV-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |