Filter Your Search
1 - 1 of 1 results
|
|
MLF0805-R10MT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 20 % | YES | 25 MHz | 250 mA | 235 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | CHIP, 0805, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |