Filter Your Search
1 - 2 of 2 results
|
|
MLI1008-R39-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 400 mΩ | 10 % | YES | 25.2 MHz | 320 mA | 290 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | YES | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CHIP, 1008, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||||||
|
|
MLI1008-R39-KB
RCD Components Inc
|
Check for Price | Active Unconfirmed | GENERAL PURPOSE INDUCTOR | 390 nH | 400 mΩ | 10 % | YES | 52.2 MHz | 375 A | 290 MHz | CERAMIC | 30 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 |