Filter Your Search
1 - 3 of 3 results
|
|
MLI1206R22-MB
RCD Components Inc
|
Check for Price | Active Unconfirmed | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 A | 170 MHz | 20 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
|
MLI1206-R22-MB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 mA | 170 MHz | CERAMIC | 20 | RF INDUCTOR | 1 | NO | e3/e0 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | Compliant | |||||||||||
|
|
MLI1206-R22-MBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 mA | 170 MHz | CERAMIC | 20 | RF INDUCTOR | 1 | YES | e3 | 105 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | CHIP | EAR99 | 8504.50.80.00 |