Parametric results for: MLI1206-R68-KB under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: mli1206-r68-kb
Select parts from the table below to compare.
Compare
Compare
MLI1206R68-KB
RCD Components Inc
Check for Price Active Unconfirmed GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 A 105 MHz 25 RF INDUCTOR 1 YES 105 °C -25 °C 2 SMT RECTANGULAR PACKAGE MATTE TIN/TIN LEAD DUAL ENDED WRAPAROUND 1.1 mm 3.2 mm 1.6 mm CHIP EAR99 8504.50.80.00
MLI1206-R68-KBW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz FERRITE 25 1206 RF INDUCTOR 1 YES e3 105 °C -25 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND CHIP, 1206, ROHS COMPLIANT EAR99 8504.50.80.00
MLI1206-R68-KB
RCD Components Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % YES 25 MHz 150 mA 105 MHz CERAMIC 25 RF INDUCTOR 1 NO e3/e0 105 °C -25 °C 2 RECTANGULAR PACKAGE MATTE TIN/TIN LEAD DUAL ENDED WRAPAROUND Compliant