Filter Your Search
1 - 10 of 88 results
|
MLL1.4KESD8.5CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20.9 V | 500 mW | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL1.4KESD85E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 500 mW | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MLL14KESD8.5ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 24.8 V | 1.25 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL1.4KESD8.5CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 500 mW | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MLL1.4KESD8.5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 500 mW | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MLL1.4KESD8.5C-TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 500 mW | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-SCOTTSDALE | DO-213AA | O-LELF-R2 | 2 | unknown | ||||||||
|
MLL14KESD8.5TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 8.5 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MLL14KESD8.5E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.25 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MLL14KESD85CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 148.8 V | 1.25 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL1.4KESD8.5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20.9 V | 500 mW | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |