Filter Your Search
1 - 10 of 72 results
|
MVMLL3821DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 1500 | 1 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MVMLL3821D
Microsemi Corporation
|
Check for Price | No | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MLL3821ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 1500 | 10 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MQMLL3821CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 1500 | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MLL3821E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 1500 | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXMLL3821AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 1500 | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXMLL3821CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 1500 | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MVMLL3821C
Microsemi Corporation
|
Check for Price | No | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MVMLL3821
Microsemi Corporation
|
Check for Price | No | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MLL3821D
Microsemi Corporation
|
Check for Price | No | Obsolete | 76 mA | 1.25 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 Ω | 1 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 |