Filter Your Search
1 - 5 of 5 results
|
MLL5931B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 20.8 mA | 1.25 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MLL5931BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20.8 mA | 1.25 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MLL5931BE3
Microsemi Corporation
|
Check for Price | Transferred | 20.8 mA | 1.25 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | O-LELF-R2 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MLL5931B-1E3
Microsemi Corporation
|
Check for Price | Obsolete | 20.8 mA | 1.5 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-XELF-R2 | DO-213AA | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MLL5931B-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 20.8 mA | 1.5 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-XELF-R2 | e0 | DO-213AA | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-XELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 |