Filter Your Search
1 - 10 of 10 results
|
MLL746A-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 3.3 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH; 2000 | 28 Ω | 5 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MLL746A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||
|
MLL746A
Micro Commercial Components
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||||
|
MLL746A-1E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 28 Ω | 5 % | O-LELF-R2 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-XELF-R2 | ||||||||||
|
MLL746AE3
Microsemi Corporation
|
Check for Price | Transferred | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||
|
MLL746A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3.3 V | ZENER DIODE | SINGLE | YES | 1 | 28 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MLL746A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-XELF-R2 | e0 | DO-213AA | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AA | O-XELF-R2 | 2 | ||||||
|
MLL746A-1-TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 mA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 2000 | 28 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | SURFACE MOUNT PACKAGE-2 | 2 | ||
|
MLL746A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3.3 V | ZENER DIODE | SINGLE | YES | 1 | 28 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MLL746A-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-XELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-213AA | O-XELF-R2 | 2 |