Filter Your Search
1 - 10 of 12 results
|
MLO80100-01020
MACOM
|
Check for Price | Obsolete | 1.04 GHz | 5 V | 1.04 GHz | 1 GHz | BIPOLAR | Not Qualified | 70 °C | -20 °C | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.5SQ | M/A-COM INC | MODULE,4LEAD,.5SQ | unknown | |||||||||||||||||
|
MLO80100-00350
TE Connectivity
|
Check for Price | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 8 MHz/V | 360 MHz | 340 MHz | -3 dBm | -132 dBc/Hz | 0.5 dB | 15 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
MLO80100-02615
MACOM
|
Check for Price | Obsolete | 2.64 GHz | 5 V | 2.64 GHz | 2.59 GHz | 20 mA | BIPOLAR | Not Qualified | 3 | PLASTIC/EPOXY | MODULE,3LEAD,.4 | M/A-COM INC | MODULE,3LEAD,.4 | unknown | ||||||||||||||||||
|
MLO80100-00420
TE Connectivity
|
Check for Price | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 9 MHz/V | 430 MHz | 410 MHz | -3 dBm | -132 dBc/Hz | 0.5 dB | 15 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
MLO80100-00940
MACOM
|
Check for Price | No | Obsolete | 960 MHz | 5 V | 960 MHz | 920 MHz | BIPOLAR | Not Qualified | 70 °C | -20 °C | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.5SQ | M/A-COM INC | unknown | |||||||||||||||||
|
MLO80100-00420
MACOM
|
Check for Price | Obsolete | 420 MHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 9 MHz/V | 430 MHz | 410 MHz | -3 dBm | -132 dBc/Hz | 0.5 dB | 15 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | |||||||||
|
MLO80100-02615
TE Connectivity
|
Check for Price | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 60 MHz/V | 2.64 GHz | 2.59 GHz | -2 dBm | -108 dBc/Hz | 0.5 dB | 20 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 10.8mm x 10.12mm x 3.15mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
MLO80100-01020
TE Connectivity
|
Check for Price | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 17 MHz/V | 1.04 GHz | 1 GHz | -3 dBm | -127 dBc/Hz | 0.5 dB | 15 mA | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||
|
MLO80100-02145
MACOM
|
Check for Price | Obsolete | 2.17 GHz | 5 V | 2.17 GHz | 2.12 GHz | 20 mA | Not Qualified | 70 °C | -20 °C | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.5SQ | M/A-COM INC | MODULE,4LEAD,.5SQ | unknown | |||||||||||||||||
|
MLO80100-00350
MACOM
|
Check for Price | Obsolete | 350 MHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 8 MHz/V | 360 MHz | 340 MHz | -3 dBm | -132 dBc/Hz | 0.5 dB | 15 mA | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant |