Filter Your Search
1 - 1 of 1 results
|
|
MLRF0805-270JS
Gowanda Electronics Corporation
|
Check for Price Buy | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1.2 Ω | 5 % | YES | 100 MHz | 300 mA | 730 MHz | CERAMIC | 40 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 200 MHZ | e0 | MIL-PRF-83446/37 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.68 mm | 2.41 mm | 1.78 mm | CHIP | EAR99 | 8504.50.80.00 |