Filter Your Search
1 - 4 of 4 results
|
MLSS156-12-CB
Pancon Corporation
|
Check for Price | End Of Life | 12 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MLSS15612C
Pancon Corporation
|
Check for Price | Active | 12 | 1 | 3.96 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | M | NO | NO | NO | NO | TIN | NO | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | |||||||||||||||||
|
MLSS156-12-C
Pancon Corporation
|
Check for Price | Yes | End Of Life | 12 | 1 | 3.96 mm | 1 | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 1.872 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||
|
MLSS15612CB
Pancon Corporation
|
Check for Price | End Of Life | 12 | 1 | 3.96 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |