Filter Your Search
1 - 8 of 8 results
|
MLSS156-24-CB
Panduit Corp
|
Check for Price | Active | 24 | 1 | MALE | CABLE | GOLD (15) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | PANDUIT CORP | compliant | ||||||||||||||||||||||||||||
|
MLSS156-24-C
Pancon Corporation
|
Check for Price | Active | 24 | 1 | 3.96 mm | 1 | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 3.744 inch | 0.17 inch | PANCON GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MLSS156-24-CA
Panduit Corp
|
Check for Price | Active | 24 | 1 | MALE | CABLE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | PANDUIT CORP | compliant | ||||||||||||||||||||||||||||
|
MLSS15624C
Pancon Corporation
|
Check for Price | Active | 24 | 1 | 3.96 mm | 1 | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 3.744 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MLSS156-24-CA
Pancon Corporation
|
Check for Price | End Of Life | 24 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | LOCK | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.36 inch | 0.13 inch | 3.744 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MLSS15624CB
Pancon Corporation
|
Check for Price | End Of Life | 24 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOCK | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 3.744 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||
|
MLSS156-24-C
Panduit Corp
|
Check for Price | Active | 24 | 1 | MALE | CABLE | TIN (200) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | PANDUIT CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MLSS156-24-CB
Pancon Corporation
|
Check for Price | End Of Life | 24 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOCK | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 3.744 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |