Filter Your Search
1 - 8 of 8 results
|
MLSS156-3-DB
Panduit Corp
|
Check for Price | Active | 3 | 1 | MALE | CABLE | GOLD (15) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | PANDUIT CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
MLSS1563DB
Pancon Corporation
|
Check for Price | End Of Life | 3 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOCK | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 0.468 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MLSS156-3-DB
Pancon Corporation
|
Check for Price | End Of Life | 3 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOCK | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 0.468 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MLSS1563D
Pancon Corporation
|
Check for Price | Yes | Active | 3 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | TIN | STRAIGHT | BOARD CONNECTOR | M | LOCK | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | COMMERCIAL | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.36 inch | 0.13 inch | 0.468 inch | 0.17 inch | ITW PANCON | unknown | |||||||
|
MLSS156-3-DA
Pancon Corporation
|
Check for Price | End Of Life | 3 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | LOCK | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.36 inch | 0.13 inch | 0.468 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MLSS156-3-D
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 3 | 1 | 3.96 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | BRIGHT TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MLSS156-3-DA
Panduit Corp
|
Check for Price | Active | 3 | 1 | MALE | CABLE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | PANDUIT CORP | compliant | |||||||||||||||||||||||||||||||
|
MLSS156-3-D
Panduit Corp
|
Check for Price | Active | 3 | 1 | MALE | CABLE | TIN (200) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (200) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | PANDUIT CORP | compliant |