Filter Your Search
1 - 1 of 1 results
|
MLX90316LDC-BCS-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | Melexis |