Filter Your Search
1 - 3 of 3 results
|
|
MLZ2012A2R2PT000
TDK Corporation
|
Check for Price | Yes | Active Unconfirmed | GENERAL PURPOSE INDUCTOR | 2.2 µH | 200 mΩ | 25 % | YES | 10 MHz | 160 mA | 100 MHz | 2012 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | CHIP, 2012, LEAD FREE | EAR99 | 8504.50.80.00 | ||||
|
|
MLZ2012A2R2P
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 200 mΩ | 25 % | YES | 160 mA | 100 MHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | EAR99 | 8504.50.80.00 | ||||||
|
|
MLZ2012A2R2PT
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 200 mΩ | 25 % | YES | 10 MHz | 160 mA | 100 MHz | 0805 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | CHIP, 0805, ROHS COMPLIANT | EAR99 | 8504.50.80.00 |