Filter Your Search
1 - 3 of 3 results
|
|
MLZ2012DR47DT000
TDK Corporation
|
$0.0591 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 180 mΩ | 20 % | YES | 25 MHz | 700 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
MLZ2012DR47DTD25
TDK Corporation
|
$0.0777 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 180 mΩ | 20 % | YES | 25 MHz | 700 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
MLZ2012DR47DT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 180 mΩ | 20 % | YES | 25 MHz | 700 mA | 230 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 |