Parametric results for: MLZ2012M1R0HT under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mlz2012m1r0ht
Select parts from the table below to compare.
Compare
Compare
MLZ2012M1R0HT000
TDK Corporation
$0.0784 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 100 mΩ 20 % YES 2 MHz 800 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLZ2012M1R0HTD25
TDK Corporation
$0.0924 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 100 mΩ 20 % YES 2 MHz 800 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
MLZ2012M1R0HT
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 100 mΩ 20 % YES 2 MHz 800 mA 150 MHz FERRITE 0805 RF INDUCTOR 1 YES 125 °C -55 °C Magnetic Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm CHIP, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00