Filter Your Search
1 - 3 of 3 results
|
|
MLZ2012N220LT000
TDK Corporation
|
$0.0674 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 670 mΩ | 20 % | YES | 2 MHz | 300 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Nickel/Copper (Sn/Ni/Cu) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
MLZ2012N220LTD25
TDK Corporation
|
$0.0789 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 670 mΩ | 20 % | YES | 2 MHz | 300 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
MLZ2012N220LT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 670 mΩ | 20 % | YES | 2 MHz | 300 mA | 40 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e2 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 |