Filter Your Search
1 - 1 of 1 results
|
MM-213-037-1A3-0000
AirBorn Inc
|
Check for Price | Active | 37 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | F | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 24 AWG | 24 AWG | 0.14 N | NO | NO | e4 | NO | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | GOLD (10) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.298 inch | 0.223 inch | 1.475 inch | AIRBORN INC | compliant |