Filter Your Search
1 - 1 of 1 results
|
MM-2C2-009-261-26WN-EMI
AirBorn Inc
|
Check for Price | Active | 9 | 2 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | A | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKNUT | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.48 inch | 0.346 inch | 0.957 inch | AIRBORN INC | compliant |