Parametric results for: MM-312-069-161-00WD under D Type Connectors

Filter Your Search

1 - 10 of 923 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mm31206916100wd,00w
Select parts from the table below to compare.
Compare
Compare
MA-141-002-261-A00WK
AirBorn Inc
$12.7363 Yes Active D MICROMINIATURE CONNECTOR AIRBORN INC compliant AirBorn
MA-141-002-261-A00WN
AirBorn Inc
$12.8302 Yes Active D MICROMINIATURE CONNECTOR AIRBORN INC compliant AirBorn
MA-131-004-161-A00WP
AirBorn Inc
$16.3503 Yes Active D MICROMINIATURE CONNECTOR AIRBORN INC compliant AirBorn
MA-131-004-161-A00WQ
AirBorn Inc
$16.5997 Yes Active D MICROMINIATURE CONNECTOR AIRBORN INC compliant
MA-141-004-261-A00WQ
AirBorn Inc
$16.9430 Yes Active D MICROMINIATURE CONNECTOR AIRBORN INC compliant
MA-221-004-261-A00WE
AirBorn Inc
$18.3842 Yes Active D MICROMINIATURE CONNECTOR AIRBORN INC compliant
MA-131-006-161-A00WQ
AirBorn Inc
$19.7536 Yes Active D MICROMINIATURE CONNECTOR AIRBORN INC compliant AirBorn
RD9S00W00
Amphenol Positronic
$20.6128 No Active 9 2 4 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 18 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES GREEN MULTILE MATING PARTS AVAILABLE NO HOLE .120 LOCKING ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 1.213 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
SD15M00WE20
Amphenol Positronic
$20.7988 No End Of Life 15 2 2.743 mm 2 8 mΩ 7.5 A MALE 1000 Cycles CABLE AND PANEL GLASS FILLED POLYAMIDE 2/A STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3, MIL-DTL-24308 1400VAC V NO 5 GΩ CSA;IEC;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLACK 0.108 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.84 mm ZINC CRIMP 0.494 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
SD15F00WE20
Amphenol Positronic
$20.8344 No End Of Life 15 2 2.743 mm 2 8 mΩ 7.5 A FEMALE 1000 Cycles CABLE AND PANEL GLASS FILLED POLYAMIDE 2/A STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3, MIL-DTL-24308 1400VAC V NO 5 GΩ CSA;IEC;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLACK 0.108 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.84 mm ZINC CRIMP 0.494 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30