Filter Your Search
1 - 10 of 923 results
|
MA-141-002-261-A00WK
AirBorn Inc
|
$12.7363 | Yes | Active | D MICROMINIATURE CONNECTOR | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA-141-002-261-A00WN
AirBorn Inc
|
$12.8302 | Yes | Active | D MICROMINIATURE CONNECTOR | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA-131-004-161-A00WP
AirBorn Inc
|
$16.3503 | Yes | Active | D MICROMINIATURE CONNECTOR | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||||||||||||||||||||
|
MA-131-004-161-A00WQ
AirBorn Inc
|
$16.5997 | Yes | Active | D MICROMINIATURE CONNECTOR | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MA-141-004-261-A00WQ
AirBorn Inc
|
$16.9430 | Yes | Active | D MICROMINIATURE CONNECTOR | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MA-221-004-261-A00WE
AirBorn Inc
|
$18.3842 | Yes | Active | D MICROMINIATURE CONNECTOR | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MA-131-006-161-A00WQ
AirBorn Inc
|
$19.7536 | Yes | Active | D MICROMINIATURE CONNECTOR | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||||||||||||||||||||
|
RD9S00W00
Amphenol Positronic
|
$20.6128 | No | Active | 9 | 2 | 4 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 18 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | GREEN | MULTILE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
SD15M00WE20
Amphenol Positronic
|
$20.7988 | No | End Of Life | 15 | 2 | 2.743 mm | 2 | 8 mΩ | 7.5 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 2/A | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | CRIMP | 0.494 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
SD15F00WE20
Amphenol Positronic
|
$20.8344 | No | End Of Life | 15 | 2 | 2.743 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 2/A | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | CRIMP | 0.494 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |