Filter Your Search
1 - 1 of 1 results
|
MM1663EH
Mitsumi Electric Co Ltd
|
Check for Price | Transferred | 10 V | 3.9 V | 3.4 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.468 V | 3.332 V | 2 % | R-PDSO-G8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.7 mm | SOIC | HSOP-8 | 8 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Standard Drop |