Filter Your Search
1 - 3 of 3 results
|
MM3Z20VST1G
onsemi
|
$0.0487 | Yes | Active | 900 mV | 5 mA | 50 nA | 300 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 100 Ω | 14 V | 2.45 % | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
MM3Z20VST3G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 50 nA | 300 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 100 Ω | 14 V | 2 % | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | SOD-323, 2 PIN | |||||||||
|
SZMM3Z20VST1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 50 nA | 300 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 100 Ω | 14 V | 2.45 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ON SEMICONDUCTOR | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | R-PDSO-G2 |