Filter Your Search
1 - 10 of 10 results
|
MM3Z36VT1G
onsemi
|
$0.0411 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 500 Ω | 25.2 V | 5.56 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZMM3Z36VT1G
onsemi
|
$0.1199 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 500 Ω | 25.2 V | 5.56 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MM3Z36VT1G
Nexperia
|
Check for Price | Yes | Active | 2 mA | 50 nA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 350 Ω | 25.2 V | 37.4 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN | |||||||||||
|
MM3Z36VT1
onsemi
|
Check for Price | No | Obsolete | 2 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 5.56 % | Not Qualified | R-PDSO-G2 | e0 | UL RECOGNIZED | 1 | 150 °C | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | 2 | CASE 477-02 | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||||||||
|
MM3Z36VT1
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 2 mA | 200 mW | 36 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 5.6 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MM3Z36VT1
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 2 mA | 200 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 5.56 % | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||||||||||||||||
|
SZMM3Z36VT1G
Nexperia
|
Check for Price | Yes | Active | 2 mA | 50 nA | 300 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 350 Ω | 25.2 V | 37.4 mV/°C | 5 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN | |||||||||||||
|
MM3Z36VT1
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
MM3Z36VT1
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 2 mA | 200 mW | 36 V | ZENER DIODE | SINGLE | YES | 1 | 90 Ω | 5.5 % | 150 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MM3Z36VT1
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 |