Filter Your Search
1 - 5 of 5 results
|
MM3Z8B2
Diotec Semiconductor AG
|
$0.0239 | Yes | Active | 5 mA | 200 mW | 8.2 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MM3Z8B2
Surge Components Inc
|
Check for Price | Active | ZENER DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
MM3Z8B2
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
MM3Z8B2H
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
MM3Z8B2-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 500 nA | 300 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 V | 2 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | 2018-08-29 |