Parametric results for: MM585 under Display Drivers

Filter Your Search

1 - 10 of 24 results

All Filters
|
-
Manufacturer Part Number: mm585
Select parts from the table below to compare.
Compare
Compare
MM58548N/B+
Texas Instruments
Check for Price No Obsolete 16 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown EAR99 8542.39.00.60
MM58540N/A+
Texas Instruments
Check for Price No Obsolete 32 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown EAR99 8542.39.00.60
MM58540N/B+
Texas Instruments
Check for Price No Obsolete 32 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown EAR99 8542.39.00.60
MM58548N
National Semiconductor Corporation
Check for Price Obsolete 5 V 32 STANDARD TOTEM-POLE SERIAL CMOS DOT MATRIX 1.5 MHz LIQUID CRYSTAL DISPLAY DRIVER YES 1 TRUE 15 V 3 V NO INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 52.235 mm 5.334 mm 15.24 mm PLASTIC, DIP-40 EAR99 8542.39.00.60
MM58539N/B+
Texas Instruments
Check for Price No Obsolete 34 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown EAR99 8542.39.00.60
MM58548N/A+
National Semiconductor Corporation
Check for Price Obsolete 16 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 EAR99 8542.39.00.60
MM58538N/B+
Texas Instruments
Check for Price No Obsolete 26 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown EAR99 8542.39.00.60
MM58538N/A+
Texas Instruments
Check for Price No Obsolete 26 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown EAR99 8542.39.00.60
MM58540N
National Semiconductor Corporation
Check for Price Obsolete 5 V 32 STANDARD TOTEM-POLE SERIAL CMOS DOT MATRIX 1.5 MHz LIQUID CRYSTAL DISPLAY DRIVER NO 1 TRUE 15 V 3 V NO INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 52.235 mm 5.334 mm 15.24 mm PLASTIC, DIP-40 EAR99 8542.39.00.60
MM58538N/B+
National Semiconductor Corporation
Check for Price Obsolete 26 CMOS SEGMENT NO INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 EAR99 8542.39.00.60