Filter Your Search
1 - 4 of 4 results
|
|
MM74C162J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 2 MHz | 50 pF | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | TCO OUTPUT | 2 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | DIP, DIP16,.3 | Unknown | 8542.39.00.60 | ||
|
|
MM74C162J
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | 2 MHz | 50 pF | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | TCO OUTPUT | 2 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | CERDIP-16 | 8542.39.00.60 | ||||
|
|
MM74C162J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | DIP, DIP16,.3 | Unknown | 8542.39.00.60 | |||||||
|
|
MM74C162J/A+
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | CMOS | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | DIP-16 | 8542.39.00.60 |