Parametric results for: MM74HC181WM under Arithmetic Circuits

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: mm74hc181wm
Select parts from the table below to compare.
Compare
Compare
MM74HC181WM/A+
Texas Instruments
Check for Price Buy No Obsolete YES SOP ARITHMETIC LOGIC UNIT CMOS INDUSTRIAL R-PDSO-G24 e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SOP, SOP24,.4 Unknown 8542.39.00.60
package
MM74HC181WM
Texas Instruments
Check for Price Buy No Obsolete 5 V 63 ns 1 4 YES SOP 50 pF HC/UH ARITHMETIC LOGIC UNIT CMOS CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more 50 mA 6 V 2 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.642 mm 7.5 mm 15.34 mm SOP, SOP24,.4 Unknown 8542.39.00.60 SOIC 24
MM74HC181WM
National Semiconductor Corporation
Check for Price Buy Obsolete 5 V 63 ns 1 4 YES SOP 50 pF HC/UH ARITHMETIC LOGIC UNIT CMOS CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more 50 mA 6 V 2 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.642 mm 7.5 mm 15.34 mm PLASTIC, SO-24 8542.39.00.60
package
MM74HC181WM
Rochester Electronics LLC
Check for Price Buy Active 5 V 63 ns 1 4 YES SOP HC/UH ARITHMETIC LOGIC UNIT CMOS CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more 6 V 2 V INDUSTRIAL R-PDSO-G24 COMMERCIAL 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.642 mm 7.5 mm 15.34 mm SOP, Unknown SOIC 24
MM74HC181WM/A+
National Semiconductor Corporation
Check for Price Buy Obsolete YES SOP ARITHMETIC LOGIC UNIT CMOS INDUSTRIAL R-PDSO-G24 e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8542.39.00.60
package
MM74HC181WMX
Texas Instruments
Check for Price Buy Obsolete 5 V 63 ns 1 4 YES SOP 50 pF HC/UH ARITHMETIC LOGIC UNIT CMOS CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more 50 mA 6 V 2 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.642 mm 7.5 mm 15.34 mm SOP, SOP24,.4 Unknown 8542.39.00.60 SOIC 24