Filter Your Search
1 - 6 of 6 results
|
|
MM74HC374MTC
onsemi
|
$0.2164 Buy | Yes | Yes | Obsolete | 4.5 V | 288 ns | 57 ns | 1 | 8 | YES | TSSOP | 24 MHz | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 70 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP-20 | TSSOP, TSSOP20,.25 | 9.48 | Compliant | 8542.39.00.01 | ||||
|
|
MM74HC374MTCX
onsemi
|
$0.4063 Buy | Yes | Yes | Active | 4.5 V | 288 ns | 57 ns | 1 | 8 | YES | TSSOP | 24 MHz | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 70 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP-20 | TSSOP, TSSOP20,.25 | 9.48 | Compliant | 8542.39.00.01 | ||||
|
MM74HC374MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 4.5 V | 288 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, TSSOP20,.25 | Compliant | 8542.39.00.01 | 20 | |||||||||||
|
MM74HC374MTC
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 4.5 V | 288 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, TSSOP20,.25 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | Compliant | 8542.39.00.01 | 20 | EAR99 | |||||||
|
MM74HC374MTCX
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 4.5 V | 288 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, TSSOP20,.25 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | Compliant | 8542.39.00.01 | 20 | EAR99 | ||||||
|
MM74HC374MTCX
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 4.5 V | 288 ns | 1 | 8 | YES | TSSOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, | Unknown | 20 |