Parametric results for: MM8430-2610RB3 under Other RF Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mm84302610rb3
Select parts from the table below to compare.
Compare
Compare
MM8430-2610RB3
Murata Manufacturing Co Ltd
$0.3860 Yes Active 1 50 mΩ 50 Ω 1.3 0.2 dB FEMALE 500 Cycles BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR REEL PACKAGING 450VAC V NO 19.5712 N 500 MΩ 1 6 GHz 4.8928 N NO NO NO -40 °C 90 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED COAX SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD unknown EAR99 8536.69.40.10 Murata Electronics