Filter Your Search
1 - 2 of 2 results
|
MMA02040C9532FB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 95.3 kΩ | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
MMA02040C9532FB300
Vishay Intertechnologies
|
Check for Price | Yes | Active | 95.3 kΩ | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay |